746-046-525-501

Press-fit Card Edge Connector

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and reliability in mind, this connector boasts a sleek black finish and is capable of carrying up to 3A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and longevity in any application. With a single row design and 46 positions, it offers ample connectivity options for your PCB needs. The connector features Copper Alloy contacts, providing excellent conductivity and resistance to wear. Its .125 inch pitch and .25 inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in our Press-fit Card Edge Connector for seamless and reliable board-to-board connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-046-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-046-525-501

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: