833-040-558-804
Card Edge Connector
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Offering 40 positions for optimal versatility, this connector facilitates efficient data transfer. Its Right Angle mount orientation further enhances space-saving potential. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-040-558-804 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 40 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-040-558-804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |