837-078-540-807

High Temp Card Edge Connector

Discover the High Temp Card Edge Connector, an essential component for your electronic projects. Designed for efficiency and reliability, this connector features a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and Copper Alloy contact material, it ensures optimal performance. Boasting a double row configuration with 78 positions and a .156-inch pitch, it offers ample connectivity for your PCB setups. The Straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless Board to Board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-540-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: