845-050-520-101

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 50 positions in a single row, boasting a pitch of .1 inches for precise alignment. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing stable and efficient power transmission. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install and perfect for space-constrained projects. Trust in its quality and efficiency for all your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: