895-068-556-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment and secure attachment. With 68 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing longevity and optimal performance. Designed for straight mounting orientation, they are easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-556-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: