896-013-520-102

High Temp Card Edge Connectors

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors ensure secure and seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. Featuring a single row layout with 13 positions and a pitch of .125 inches, they offer precise and efficient integration. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Trust in our high-quality connectors to enhance your PCB setups effortlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-013-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-013-520-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: