AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics DW2P002ZH1
Series:DW2
Amperage:200 A
Number of Contacts:2
Contact Material:Copper Alloy
Contact Plating:Silver
SKU:JAEDW2P002ZH1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: