(A)ASPHSPH24K152

BLACK 24 AWG JUMPER LEAD SKT TO SKT TIN 6.0(152.4mm)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:JST
Manufacturer Part Number:JST (A)ASPHSPH24K152
Part Aliases:(A)ASPHSPH24K152
SKU:JSTASPHSPH24K152

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: