09-50-8103
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
Elevate your connectivity with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure attachment. Offering 10 circuits in a single-row design, this receptacle in natural polyester is both durable and high-performing. Perfect for power applications, it meets UL and CSA standards for safety and quality assurance. Engineered for wire-to-board connections, its polarized design ensures proper mating. With a locking mechanism in place, you can trust in its secure fit. RoHS compliant and boasting a no-breakaway feature, this housing is not only environmentally friendly but also reliable in its functionality. Explore seamless integration with our KK 396 Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-8103 |
Color: | Natural |
Series: | 41695 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009508103;41695-N-D10 |
SKU: | MOL09-50-8103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505307 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |