105314-1212

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, 0.38

Part Aliases: Molex 1053141212  
The Nano-Fit Right Angle Header, a high-performance connector designed for Through Hole installation with a 2.50mm pitch. This dual-row header features 12 circuits, offering reliable connectivity in a compact form. With a body orientation of Right Angle, it is ideal for space-constrained applications. The contact material is Brass, ensuring durability and efficient signal transmission. Operating at an amperage of 6.5A and voltage of 300V, it meets stringent performance requirements. The header is constructed with Liquid Crystal Polymer, guaranteeing robustness in various environments. Gold over Nickel plating in the contact mating area enhances conductivity and corrosion resistance. Featuring keying and polarization for easy mating, the Nano-Fit Header is a secure and efficient solution for Wire to Board connections. RoHS compliant and glow wire capable, it meets international standards for safety and sustainability. Trust in the Nano-Fit Header for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-1212
Color:Black
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053141212
SKU:MOL105314-1212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Product Change Notice Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Product Change Notice Download