105314-2214

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.38

Part Aliases: Molex 1053142214  
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. This Through Hole component, boasting a 2.50mm Pitch and Dual Row design, offers 14 Circuits for optimal performance. With a durable construction featuring Brass contacts and a Liquid Crystal Polymer body, it ensures reliability in demanding environments. Operating at 6.5 A and 300 V, it guarantees efficient power transmission. Its Right Angle orientation and keying feature simplify installation, while RoHS compliance underscores its environmental responsibility. Ideal for Wire to Board applications, this header is a vital component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-2214
Color:Natural
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053142214
SKU:MOL105314-2214

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: