106025-7461

Heilind Number:MOL106025-7461
Manufacturer:Molex
Manufacturer Number:106025-7461
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, Red 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7461
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Red
Part Aliases:1060257461
SKU:MOL106025-7461

Detailed Description

Enhance your fiber optic network connectivity with our LC Duplex Connector. Designed for single mode applications, it features a durable 126µm ceramic ferrule ensuring optimal performance. The 2.00mm duplex cable with 1.60mm zipcord guarantees secure and efficient connections. The connector boasts a sleek blue housing with a convenient red 90° boot, perfect for organized cable routing. Made with high-quality PEI housing material, it offers durability and reliability in any setup. Whether for data centers, telecommunications, or industrial environments, this connector is a versatile and essential component for seamless fiber optic connections.