120076-8034

Brad Safety Micro-Change (M12) Shorting Plug, 4 Poles, A-Coded, Male, Straight

Part Aliases: Molex 1200768034   Molex 804006R-SP000  
Ensure maximum safety with the Brad Safety Micro-Change (M12) Shorting Plug. This Male connector, featuring a Straight orientation and 4 Poles, is designed for reliable performance in a variety of applications. With a durable construction of Copper Alloy and TPU, and contact plating of Gold over Nickel, it offers superior conductivity and corrosion resistance. Rated for up to 4 A and 250 V AC/DC, it guarantees efficient power transmission. Its IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. Operating in temperatures ranging from -25 to 90 °C, it is ideal for both indoor and outdoor use. Certified RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120076-8034
Series:120076 - Brad Safety - Micro-Change (M12)
Amperage:4 A
Gender:Male
Contact Material:Copper Alloy, TPU
Contact Plating:Gold over Nickel
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-25 °C
Body Orientation:Straight
Voltage:250 V AC/DC
IP Rating:IP67
Orientation:Straight
Number of Poles:4
Component Type:Brad Safety, Micro-Change (M12)
Operating Temperature Range:-25 - 90 °C
Contact Mating Area Plating:Gold over Nickel
Coupling Nut Material:Nickel-plated Brass
Part Aliases:1200768034 804006R-SP000
SKU:MOL120076-8034

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2023513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal.Product Change Notice Download