14-56-2087
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 8 Circuits
Discover the versatility of our Black 70400 Series SL Connector Housing, designed for seamless integration in various applications. With an amperage of 3A and a voltage rating of 250V, this polyester alloy component ensures reliable performance. Featuring a vertical mount angle and compatibility with both ribbon cable and discrete wire, it offers flexibility in assembly. Gold-plated contacts with a thick tin termination guarantee optimal conductivity and durability. With a pitch of 2.54mm and 8 contacts loaded, it facilitates efficient connections. UL and CSA agency certifications attest to its quality and compliance with industry standards. Ideal for use with Single Row Headers and Housings, this connector is stackable and suitable for a wide range of electronic setups. Upgrade your connectivity solutions with this high-quality IDC Ribbon Cable Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2087 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562087;704001057 |
SKU: | MOL14-56-2087 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |