14-56-3223
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.76µm Gold (Au), 22 Circuits
Designed for high-performance connectivity, this black IDC Ribbon Cable Connector features a single-row housing with 22 gold-plated contacts, perfect for accommodating 28 AWG wire. The vertical mount angle and pitch of 2.54mm ensure secure PCB assembly, with termination options including IDT or Pierce. Operating at voltages up to 250V and 3A, it meets stringent material flammability standards for enhanced safety. With UL and CSA certifications, as well as RoHS compliance, this connector guarantees quality and environmental responsibility. Its durable construction, featuring phosphor bronze contacts and polyester alloy material, allows for 50 mating cycles, while its polarized design and locking feature ensure reliable mating. Suitable for various applications, it mates with compatible single-row housings and is stackable for added versatility in assembly. Upgrade your connectivity solutions with this high-quality IDC Ribbon Cable Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3223 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563223 |
SKU: | MOL14-56-3223 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |