Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 146220-0100 |
Part Aliases: | 1462200100 |
SKU: | MOL146220-0100 |
Series: | 146220 |
Function: | Signal |
Product Name: | 2.4/5GHz GPS-Wi-Fi Antenna |
Net Weight: | 1.794/g |
Thickness: | 0.81mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -8 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |