171857-3002

2.54mm Pitch, KK 254 RPC Wire-to-Board Right-Angle Header with Friction Lock, Tin (Sn) Plating, Tape and Reel, 2 Circuits

Part Aliases: Molex 1718573002  
Elevate your PCB connectivity with our Right Angle KK 254 Series 171857 Black Pin Header. Designed for high-performance signal transmission, this connector features a through-hole termination method and is crafted from durable high-temperature thermoplastic, ensuring reliability in a wide range of operating temperatures. With a pitch of 2.54mm and a voltage rating of 500V, it offers secure and efficient power delivery. Its tin-plated contact mating area guarantees optimal conductivity, while its UL E29179 certification ensures compliance with safety standards. Ideal for wire-to-board applications, this connector is RoHS compliant, making it an eco-friendly choice for your electronic projects. Whether you're a hobbyist or a professional, our KK 254 Pin Header is the perfect solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171857-3002
Color:Black
Series:171857 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-1
Part Aliases:1718573002
SKU:MOL171857-3002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Product Change Notice Download
09/30/2016500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Product Change Notice Download