172878-0002

ValuSeal Receptacle Housing, 2 Circuit, 4.00mm Pitch, Positive Latch, Natural

Part Aliases: Molex 1728780002  
Enhance your power and signal connections with the ValuSeal Receptacle Housing. Designed for optimal performance, this housing features a 2-circuit configuration with a 4.00mm pitch, ensuring secure and efficient connectivity. The positive latch mechanism offers added reliability, while the natural color seamlessly blends in with any setup. Crafted from durable polypropylene, it guarantees long-lasting use, even in challenging environments. With its seal and polarized design, it's perfect for applications requiring both protection and precision. Trust in the ValuSeal connector for seamless wire-to-wire connections in a range of settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172878-0002
Color:Natural
Series:172878 - ValuSeal
Connector Type:ValuSeal
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:4 mm
Material:Polypropylene
Keying:No
Packaging:Tray
Circuit Application:Power, Sealed
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Mates With:ValuSeal Plug Housing Link:172877
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:1728780002
SKU:MOL172878-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: