19023-0003
InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm
Enhance your wire connections with our InsulKrimp Quick Disconnect, Male terminal. Designed for 18-22 gauge wires, this red connector boasts a 4.75 x 0.51mm tab, ensuring secure and efficient installations. Crafted from durable brass with PVC insulation, it can handle voltages up to 600V and temperatures ranging from -50 to 105°C. With zinc chromate plating for both the contact mating area and termination, this connector guarantees reliable performance. Whether you're working on automotive, industrial, or household projects, this RoHS-compliant terminal is a must-have for your toolbox.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19023-0003 |
Color: | Red |
Series: | 19023 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190230003;AMCT-27X |
SKU: | MOL19023-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |