201197-0300

SPOT-ON 2.0 DUAL 201197 EMBST PKG 30P

Part Aliases: Molex 2011970300  
Elevate your connectivity with the SPOT-ON 2.0 DUAL 201197. Designed for seamless integration in PCB applications, this connector boasts a dual-row configuration with 30 contacts, ensuring reliable power and data transmission. Crafted with precision, it features surface mount termination and brass contact material, guaranteeing optimal performance. With a pitch of 2mm and voltage rating of 250V AC/DC, it meets industry standards for efficiency and safety. Its polyamide construction, operating temperature range of -40 to 105°C, and matte tin plating on contact mating areas ensure durability in various environments. Complete with features such as keying, PCB retention, and polarization, it offers ease of assembly and secure mating. ROHS-compliant and RoHS-compliant, it is a sustainable choice for your connectivity needs. Whether in industrial machinery or consumer electronics, the SPOT-ON 2.0 DUAL 201197 is the perfect solution for high-performance PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0300
Color:Natural
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:30
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970300
SKU:MOL201197-0300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2020507463 - Production transfer/rearrangement
. stamping component mfg: molex vietnam plant
platting component mfg: molex vietnam subcontractor.
final assembly finished good mfg: molex vietnam plant.
Product Change Notice Download
04/29/2019506612 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Product Change Notice Download