201444-1108
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable
Part Aliases: Molex 2014441108
The Nano-Fit Plug Housing, designed for seamless connectivity in electronic applications. Boasting a sleek black finish, this housing features TPA capability for enhanced safety. With a 2.50mm pitch and dual-row configuration, it accommodates eight circuits, making it ideal for power applications. Crafted from durable nylon, it ensures reliable performance in a wide temperature range. Engineered for convenience, it is polarized for easy mating and features a keying option. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Perfectly complementing the Nano-Fit Receptacle Housing, this connector system is a must-have for efficient wire-to-wire connectivity in various environments.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201444-1108 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081208 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441108 |
SKU: | MOL201444-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |