205972-0041

Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 4 Circuits, Tin-Bismuth Plating, Black

Part Aliases: Molex 2059720041  
Enhance your power connections with our Micro-One Wire-to-Board Header. Designed for seamless integration, this right-angle connector features a 2.00mm pitch, single-row layout with four circuits. Its durable construction, boasting polyamide housing and tin-bismuth plating, ensures reliable performance in various environments. With a maximum amperage of 4A and voltage rating of 250V AC/DC, it's ideal for power applications. The black housing color adds a sleek touch, while surface mount termination offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for PCB assembly, it's a valuable addition to your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205972-0041
Series:205972 - Micro-One
Amperage:4 A
Housing Material:Polyamide
Number of Rows:1
Contact Plating:Tin-Bismuth
Pitch:2 mm
Voltage:250 V AC/DC
Orientation:Right Angle
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Part Aliases:2059720041
SKU:MOL205972-0041
Series:205972
Product Name:Micro-One
Breakaway:No
Circuits (maximum):4
Durability (mating cycles max):30
Glow-Wire Capable:No
Lock to Mating Part:Yes
Material - Metal:Brass
Net Weight:814.815/mg
PCB Retention:Yes
Polarized to PCB:Yes
Shrouded:Fully

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: