205972-0051
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 5 Circuits, Tin-Bismuth Plating, Black
Part Aliases: Molex 2059720051
Easily connect power sources on your PCB with this Micro-One Wire-to-Board Header. Designed for efficient assembly, this right-angle connector features a 2.00mm pitch, ideal for tight spaces. With a single row of 5 circuits, it ensures reliable power transfer. The tin-bismuth plating offers excellent conductivity, while the black polyamide housing provides durability. Operating at temperatures ranging from -40 to 105 °C, it can withstand harsh environments. RoHS compliant and suitable for surface mount termination, this connector is a versatile solution for your power distribution needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205972-0051 |
Series: | 205972 - Micro-One |
Amperage: | 4 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Contact Plating: | Tin-Bismuth |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Part Aliases: | 2059720051 |
SKU: | MOL205972-0051 |
Series: | 205972 |
Product Name: | Micro-One |
Breakaway: | No |
Circuits (maximum): | 5 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Net Weight: | 912.681/mg |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |