207458-0005
L1NK 396 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black
Part Aliases: Molex 2074580005
Enhance your connectivity with the L1NK 396 Receptacle Housing. This single-row housing accommodates 5 circuits, crafted from UL 94V-0 compliant black nylon for durability and safety. Engineered for wire-to-board connections, it features a 3.96mm pitch and operates seamlessly in temperatures ranging from -40 to 105°C. Designed for power circuit applications, it ensures reliable performance with its polarized mating capability. With glow-wire and lock-to-mating-part features, this housing guarantees enhanced functionality and safety. RoHS compliant and certified by UL, it meets stringent quality standards, making it a dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 207458-0005 |
Color: | Black |
Series: | 207458 - L1NK 396 |
Connector Type: | L1NK 396 |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | L1NK 396 Headers Link:207478|Link:207479 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2074580005 |
SKU: | MOL207458-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |