211176-0080
SlimStack Board-to-Board Plug, 0.35mm Pitch, Battery Series, 0.70mm Mated Height, 2.00mm Mated Width, 8 Circuits, 15.0A
Part Aliases: Molex 2111760080
The SlimStack Board-to-Board Plug, a high-performance connector designed for seamless integration in electronic devices. With a slim 0.35mm pitch, this plug offers a compact solution for connecting PCBs. Part of the Battery Series, it boasts a robust construction suitable for demanding applications. The 0.70mm mated height and 2.00mm mated width ensure a secure fit, while the vertical orientation allows for efficient board-to-board connections. With 8 circuits and a 15.0A amperage rating, it provides reliable power transmission. Featuring surface mount termination and gold plating in the contact mating area, it guarantees excellent conductivity and durability. RoHS compliant and capable of operating in temperatures ranging from -40 to 85 °C, it meets stringent quality standards. Ideal for use in various electronic systems, the SlimStack Board-to-Board Plug offers a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 211176-0080 |
Series: | 211176 |
Amperage: | 15 A, .3 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .35 mm |
Orientation: | Vertical |
Number of Positions: | 8 |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Product Name: | SlimStack |
Part Aliases: | 2111760080 |
SKU: | MOL211176-0080 |
Supplier Product: | SlimStack / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-8281.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |