Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 213499-3000 |
Part Aliases: | 2134993000 |
SKU: | MOL213499-3000 |
Series: | 213499 |
Function: | Signal |
Product Name: | GNSS Antenna |
Net Weight: | 93.140/g |
Thickness: | 16.70mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |