245132-0699

Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 6 Circuits, Black

Part Aliases: Molex 2451320699  
Enhance your power connections with our Micro-Fit 3.0 Overmolded Plug Adapter. Designed for efficiency and durability, this dual-row adapter features 6 circuits in a sleek black finish. With a voltage rating of 300V DC and an amperage of 3.5A, it ensures reliable performance. The adapter, made of high-quality nylon and PBT, guarantees robustness in various applications. Its crimp or compression termination method, along with phosphor bronze contacts plated with tin, ensures secure and efficient connectivity. Suitable for 20 AWG wire sizes and with a 50mm UL 1007 cable length, it offers versatility in power cable assemblies. Compliant with RoHS standards, this adapter is not only high-performing but also environmentally friendly. Upgrade your wire management with the Micro-Fit 3.0 Overmolded Plug Adapter, a key component in powering your systems effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 245132-0699
Color:Black
Series:245132 - Micro-Fit 3.0 OTS
Amperage:3.5 A
Connector Type:Micro-Fit 3.0 OTS
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:300 V DC
Material:Nylon, PBT
Wire Type:UL 1007
Cable Length:50 mm
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Pitch:3 mm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.76 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Micro-Fit 3.0 to Micro-Fit 3.0
Part Aliases:2451320699
SKU:MOL245132-0699

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Product Change Notice Download