35843-1205

PT Bulb Socket Single Housing Assembly, Type A, P21W, Sealed, Gray

Part Aliases: Molex 0358431205  
Easily assemble and secure your P21W bulb with our Single Housing Assembly, designed for seamless integration in various applications. Featuring a Type A socket, this unit ensures a reliable connection for optimal performance. Crafted for durability, the housing is sealed to protect against environmental elements, while its sleek gray finish adds a professional touch. With a 7A amperage rating, it provides ample power for your lighting needs. The female gender and through-hole mount type offer versatility in installation. Rest assured, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in automotive, industrial, or residential settings, it's a must-have component for your connectivity solutions. Browse our series for more options to suit your specific requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35843-1205
Series:35843
Amperage:7 A
Gender:Female
Mount Type:Through Hole
Part Aliases:0358431205
SKU:MOL35843-1205

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2015GCM 10673305 - New, Modified, Or Replacement Tooling.Product Change Notice Download