39-01-2021
Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Easily assemble and mount our Mini-Fit Jr. Plug Housing for efficient power connections. This dual-row housing, featuring 2 circuits, is crafted from durable nylon and meets UL 94V-2 standards for safety. Its natural color blends seamlessly into any setup, while panel mounting ears ensure secure installation. With a 4.2mm pitch and operating temperature range of -40 to 105°C, it's suitable for various power applications. Polarized for easy mating, it guarantees a reliable connection every time. Compliant with RoHS standards, this housing is eco-friendly, making it an ideal choice for your wire-to-wire or wire-to-board connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2021 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012021;5559-02P |
SKU: | MOL39-01-2021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/13/2018 | 502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/21/2017 | 502069 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |