| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3411 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073411 |
| SKU: | MOL39507-3411 |
39507-3411
| Heilind Number: | MOL39507-3411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3411 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. With a pitch of 3.5 mm and 11 positions, it's suitable for various applications. The block accommodates wire sizes ranging from 24 AWG to 18 AWG, offering flexibility in connectivity. Rated for 300 V and 8 A, it ensures reliable performance. While not RoHS compliant, its durable construction guarantees longevity. Perfect for use in a wide range of electronic systems, this terminal block is a essential component for any wiring setup.

