44485-1212
Mini-Fit Jr. Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au)
Enhance your connectivity with our Mini-Fit Jr. Plus Crimp Terminal, designed for 18-24 AWG wires. Crafted from durable phosphor bronze with a select gold plating, this terminal ensures reliable power transmission with a 13 A capacity. Specifically tailored for female Mini-Fit Jr. connectors, it offers seamless crimp or compression termination. RoHS compliant and meticulously engineered, this terminal guarantees optimal performance in diverse circuit applications. Upgrade your setup with the industry-leading quality of our Mini-Fit Jr. Plus Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44485-1212 |
Series: | 44485 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin-Lead |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Tin-Lead |
Wire Insulation Diameter: | 1.3 - 3.1 mm |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0444851212 |
SKU: | MOL44485-1212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |