45135-0410
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 1.0m Length, 4 Circuits, Black
Part Aliases: Molex 0451350410
Enhance your power connections with our Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. This dual-row, 1.0m length black cable features four circuits, perfect for efficient power transmission. The female connector, crafted from durable brass with tin plating, ensures reliable performance at up to 300V and 8A. With a termination method of crimp or compression, installation is a breeze. The nylon jacket and UL 1007 wire type guarantee both flexibility and durability. Designed for power applications, this cable assembly is a must-have for seamless connectivity. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Upgrade your sensor accessories with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45135-0410 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 1 m |
Connection Gender: | Female |
Jacket Material: | Nylon |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Part Aliases: | 0451350410 |
SKU: | MOL45135-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2018 | 505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Product Change Notice Download |