501190-4027

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, 40 Circuits

Part Aliases: Molex 5011904027  
Introducing the Pico-Clasp 501190 - a reliable surface mount connector designed for seamless wire-to-board applications. Featuring 40 contacts in a straight, 1mm pitch configuration, this connector offers a secure and efficient connection. With a current rating of 1A and a voltage limit of 50V AC/DC, it ensures optimal performance. Constructed with high-quality materials including Phosphor Bronze contacts and Nylon housing, it guarantees durability and stability. Gold plating in mating and termination areas enhances conductivity, while operating temperature range of -40 to 105 °C makes it suitable for various environments. UL agency certified and RoHS compliant, it meets international standards for safety and environmental responsibility. Perfect for PCB assembly, this connector is ideal for demanding industrial and commercial applications. With features like polarization, PCB retention, and mating cycle durability, it offers convenience and longevity in connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 501190-4027
Color: Natural
Series: 501190 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 40
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 5011904027
SKU: MOL501190-4027

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2017 502753 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download