503091-1421

PCB HDR,14P, 2MM DUAL ROW IGRID,W-TO-B

Part Aliases: Molex 5030911421  
Enhance your PCB connectivity with this iGrid series 503091 PCB header. Featuring 14 gold-plated contacts in a dual-row 2mm pitch layout, this high-quality connector ensures reliable signal transmission. With a durable nylon housing and brass contacts, it offers a secure and stable connection. The vertical orientation, along with keying and polarization features, ensures proper mating every time. Suitable for through-hole mounting on 1.6mm or 1.2mm thick PCBs, it meets stringent RoHS compliance standards. Ideal for wire-to-board applications, this connector is UL and CSA certified, guaranteeing safety and performance in diverse electronic setups. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is a versatile and dependable solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503091-1421
Color:Black
Series:503091 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.1 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19880
UL Agency Certification:E29179
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Unmated Height:12 mm
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5030911421
SKU:MOL503091-1421

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2022512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation.Product Change Notice Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Product Change Notice Download