505568-1581
MICROLOCKPLUS 505568 15P BK EM SGL HDR STR
Enhance your electronic connections with the Micro-Lock PLUS 505568 15P BK EM SGL HDR STR. This black, single-header surface-mount connector boasts 15 contacts, crafted from durable brass with gold plating for reliable performance. Designed for wire-to-board applications, it features a 1.25mm pitch and can handle up to 1.5A at 50V AC/DC. With a wide operating temperature range of -40 to 105°C and UL agency certification, it ensures robust functionality in various environments. Its vertical orientation, PCB retention, and polarization to both PCB and mate facilitate secure and error-free installations. Packaged on an embossed tape reel for convenience, this connector is RoHS compliant, making it a sustainable choice for your PCB projects. Elevate your connectivity with this essential component from the Micro-Lock PLUS series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-1581 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055681581 |
SKU: | MOL505568-1581 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |