505578-0471
2.0MM SURF MT RA HDR,4CKT MICRO-LOCK+,WTB,BLK
Enhance connectivity in your electronic devices with our Micro-Lock PLUS PCB connector. Designed for seamless integration, this black connector features four contacts in a single row, offering a reliable amperage of 3A at 250V AC/DC. With surface mount termination and brass contact material, it ensures durable performance even in harsh environments. The polyamide housing, operating between -40 to 105°C, guarantees longevity. Its right-angle orientation, along with embossed tape packaging for easy handling, simplifies installation. With features like PCB retention and polarization, mating is secure and error-free. RoHS compliant and with matte tin plating, it meets industry standards for safety and reliability. Perfect for wire-to-board connections, this connector is a must-have for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-0471 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055780471 |
SKU: | MOL505578-0471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/22/2021 | 509445 - Change to Product. consolidate 2 drawings of each product and embossed packaging to 1 drawing. pattern non-recommended area on PCB are added to the drawing. | Download |