89762-1541

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 228.6mm, 50 Ohms

Part Aliases: Molex 0897621541  
Ensure seamless connectivity with this high-performance 2.92mm RF connector. Featuring beryllium copper contacts plated with gold, it guarantees optimal signal transfer with low impedance of 50Ω. With a male-to-male configuration, it is perfect for various applications, offering reliable connectivity over a Temp-Flex 086SC-2401 cable. This connector assembly type is designed for dual-ended connections, making it versatile and efficient. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Perfect for wire management, cable assemblies, and more, this RF connector is a essential component for your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1541
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Contact Material:Beryllium Copper
Overall Length:228.60mm
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Temp-Flex 086SC-2401
Cable Length:228.6 mm
Contact Mating Area Plating:Gold
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621541
SKU:MOL89762-1541

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2022512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flowProduct Change Notice Download
10/19/2019507987 - Manufacturing Location Change.

Product Change Notice Download