89762-1583

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 457.2mm, 50 Ohms

Part Aliases: Molex 0897621583  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1583
Part Aliases:0897621583
SKU:MOL89762-1583

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: