Souriau Trim Trio UTSX Series Connector
The Trim Trio series is the newest in Souriau-Sunbank by Eaton's flagship industrial harsh environment connector series. The UTSX series is an improved version of the legacy UTS family, offering a lightweight extremely robust plastic design, which is UL/IEC certified. The UTSX offers an improved design and aesthetic with IP68/69K dynamic waterproof performance ideal for both indoor and outdoor applications. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes and mechanical keying's when compared to its predecessor, the UTS series.
- Contacts are interchangeable across several Souriau connector series, allowing for simplification of supply chain and ability to maintain the same cabling process across all ranges
- Machines, stamped and formed, and coaxial contacts are used in different connector shapes with plastic or metal shells, bayonet or push-pull coupling mechanisms
- Intermateable with UTS, UTGX and UTO series
- 250 mating cycles
- Manufactured from materials that have UV and corrosion resistant properties
- Easy to grip connectors have a one-third bayonet coupling to confirm the connection with an audible and tactile click
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Off-road vehicles
- Railway
- Energy
- Lighting
- eMobility
- Instrumentation
- Measurement
- Robotics
- Building automation and control
- Infrastructure
- Machinery
Souriau Trim Trio UTSX Series Digital Datasheet Video
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
Plug, with cable gland backshell, with 7 female screw contacts, IP68/69K |
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
Plug, with cable gland backshell, with 12 male solder contacts, IP68/69K in unmated conditions |
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
Plug, with cable gland backshell, with 19 male solder contacts, IP68/69K in unmated conditions |
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
Plug, with cable gland backshell, with 7 male solder contacts, IP68/69K in unmated conditions |
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
Jam nut receptacle, without backshell, for 3 female contacts, IP68/69K |
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
Jam nut receptacle, without backshell, for 4 female contacts, IP68/69K |
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
Jam nut receptacle, without backshell, for 6 female contacts, IP68/69K |
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
Jam nut receptacle, without backshell, with 6 female solder contacts, IP68/69K in unmated conditions |
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
Jam nut receptacle, without backshell, for 10 male contacts, IP68/69K |
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
Jam nut receptacle, without backshell, for 4 male contacts, IP68/69K |