Industrial Plugs and Sockets UL CSA Standard
Amphenols' Industrial Plugs and Sockets are pin and sleeve connectors ideal for applications where it is necessary to connect and disconnect industrial equipment in a safe, durable, and reliable manner. Offered in amperages/voltages up to 125A/690V (Available in both Easy & Safe, Tough & Safe Series, International/CE compliant) and up to 100A/600V (Tough & Safe, UL/CSA compliant), all while meeting IEC 60309-1, 60309-2, 60309-4, and UL standards. These pin and sleeve devices use high quality contacts that prevent stops and power breaks, offering a high degree of reliability. Safety is always important. By choosing our plug & socket connectors, you minimize the risk of short circuits, ensuring maximum personal safety for anyone using your equipment. Available in plugs, receptacles, inlets, and connectors.
Engineered for reliability, these products provide robust protection against water, dust, and environmental challenges, ensuring consistent performance even in harsh conditions. The innovative self-cleaning calibrated contacts minimize arcing, extend the lifespan of the connectors, and reduce maintenance and downtime, making them ideal for critical applications across industrial, commercial, and outdoor settings.
Whether your application involves manufacturing, energy distribution, or construction, Amphenol's Industrial Plugs & Sockets deliver the durability, safety, and efficiency needed to keep operations running smoothly.
- Available in 3, 4 and 5 position
- IP Ratings: IP44, IP67 and IP69 (in mated condition)
- Safety: Tested and approved by third-party certification bodies (See catalog for Approvals and Compliances)
- Durability: Materials chosen for high resistance to most chemicals, to UV light and to impact
- Reliability: High quality self-cleaning and calibrated contacts ensure reliability
- Cost-saving: Designed for easy installation for long-term use
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
Easy & Safe Applications
- Data centers
- Industrial applications
- Infrastructure applications
- Construction sites
Tough & Safe Applications
- Anywhere UV resistance, chemical resistance, and/or mechanical resistance is a factor
- Food and beverage industries
- Mines
- Marine
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
3P+E Male Industrial Plug, 60 A, 480 V Rated Voltage |
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
3P+E Female Industrial Receptacle, Angled, 60 A, 480 - 500 V Rated Voltage |
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
3P+N+E Female Industrial Connector, 60 A, 277/480 V Rated Voltage |
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
2P+E Female Industrial Receptacle, Angled, 20 A, 100 - 130 V Rated Voltage |
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
3P+E Female Industrial Receptacle, Angled, 20 A, 480 - 500 V Rated Voltage |
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
3P+E Female Industrial Receptacle, Angled, 30 A, 480 - 500 V Rated Voltage |
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
2P+E Male Industrial Plug, 20 A, 200 - 250 V Rated Voltage |
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
3P+E Male Industrial Plug, 16 A, 380 - 415 V Rated Voltage |
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
3P+N+E Male Industrial Plug, 16 A, 200/346 - 240/415 V Rated Voltage |
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
3P+N+E Male Industrial Plug, 32 A, 200/346 - 240/415 V Rated Voltage |