Molex Nano-Fit Power Connectors
Molex introduces the Nano-Fit™Power Connectors, which deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal back-out.
Nano-Fit, part of Molex' FiT Families, has a current of 6.5A and the smallest, fully-isolated headers in the market, which deliver up to 69% PCB space savings. The multiple mechanical keying and color-coded options allow the same-circuit, multiple-connector use with virtually no chance of cross mating. Color coding provides visual indication of the proper mating connector, which ensures faster assembly.
- Smallest, fully-isolated headers in the market deliver up to 69% PCB space savings.
- Multiple mechanical keying and color-coded options provide visual indication of the proper mating connector, which enables faster assembly, and creates virtually no chance of cross mating.
- Optional TPA (Terminal Position Assurance) retainer ensures terminals are fully seated in the housing to reduce terminal back-out.
- Ultra-low mate force terminal reduce operator fatigue and improves assembly compliance for high-circuit applications.
- Positive-lock housing with anti-snag design ensures mated connector assemblies will not accidentally disengage and provides an audible click while mating.
- Fully isolated terminals protect against potential damage of the header and receptacle terminals during handling and mating.
- Terminal interface with four points of contact offer redundant, secondary current paths for long-term performance and reliability.
- Retention tang and contact rib maintains stable contact.
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Consumer Electronics
Refrigerators, washers, dryers, servers, hubs, ballasts, c4isr, food & beverage, patient care equipment
Molex Nano-fit Power Connectors | Video Spotlight
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.76 |
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, 0.76 |
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, 0.76 |
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, 0.76 |
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, 0.76 |
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
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.76 |
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
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Black |
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
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Black |
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
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black |
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
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 5 Circuits, Black |