Molex CLIK-Mate Discrete Wire Cable Assemblies
Molex introduces their CLIK-Mate™ Discrete Wire Cable Assemblies, which deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. The CLIK-Mate Discrete Cable Assemblies are used in a variety of applications including consumer, commercial vehicle, industrial and medical.
The CLIK-Mate Cable Assemblies carry 2.5A with a 1.50mm pitch, which offers more signal lines in less space. These cable assemblies use UL 1061 discrete wires that are ready to use in electronic appliance applications and offer design flexibility. The pin-to-pin mapping from receptacle to the PCB header provides ready-to-use, plug-and-play connections. The CLIK-Mate assemblies meet 2011/65/EU RoHS compliance and are assembled in ISO TS16949-certified facilities to ensure high quality.
- Max Voltage:100V
- Carries 2.5A with a 1.50mm pitch
- Offers more signal lines in less space
- Pin-to-Pin Mapping from receptacle to PCB Header
- Custom lengths and other options available
- Assembled in ISO/TS16949-certified facilities
- Meets 2011/65/EU RoHS Compliance
- UL 1061 discrete wires
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Other
Commercial Vehicles, Fitness Equipment, Home Entertainment Systems, Home Appliances, Home Office, Home Security Systems, Portable Electronic Devices, Gaming Consoles, Mobile Devices, Process Controls, Medical Patient Monitors
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 600.00mm Length, 7 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 8 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 100.00mm Length, 8 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 8 Circuits, Beige |
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
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 8 Circuits, Beige |