MY3-DC12

Heilind Number:OMIMY3-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY3-DC12
ECAD Model:
3D Model

Description:

3PDT 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-DC12
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-DC12

Detailed Description

Introducing the MY Series 3PDT Power Relay, SKU MY3-DC12, a high-performance component designed for reliable switching in various electronic applications. With a rugged Socket Mount construction and silver contact material, this relay ensures durability and longevity even in harsh operating conditions. Operating between -55°C to 70°C, it guarantees consistent performance in extreme environments. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC, combined with a power consumption of only 0.9 W, make it an efficient choice for power management systems. Featuring a 3PDT contact configuration with a contact current rating of 5 A and switching voltage of 250 VAC, it offers versatile connectivity options. The Plug-In contact termination simplifies installation, while its compact design enhances space efficiency. Whether used in industrial machinery, automotive systems, or consumer electronics, the MY3DC12 relay delivers high reliability and precision operation.