P4-732111

Heilind Number:OTTP4-732111
Manufacturer:OTTO Controls
Manufacturer Number:P4-732111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-732111
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Wrap
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-732111

Detailed Description

Introducing the P4 Series Push Button Switch with SKU P4-732111, a reliable and versatile component for your control panel needs. Featuring a sleek silver case with a vibrant red button cap, this switch adds a pop of color to any setup. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The flat round button actuator, crafted from durable thermoplastic, offers comfortable and precise operation. Gold-plated brass contacts guarantee high conductivity, while the SPDT 4 Terminal configuration allows for flexible wiring options. With a 5A current rating and AC/DC voltage ratings of 115V and 28V respectively, this switch is designed to handle high power applications. Its wire wrap termination type and panel mount style facilitate easy installation. Perfect for industrial, automotive, or aerospace applications, this sealed push button switch is built to withstand harsh conditions, with a durability rating of 25,000 cycles. Whether for momentary or latching action, trust the P4 Series for efficient and dependable performance. Upgrade your control system today with this premium quality switch.