P9-111223

Heilind Number:OTTP9-111223
Manufacturer:OTTO Controls
Manufacturer Number:P9-111223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-111223
Series:P9
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Material:Brass
SKU:OTTP9-111223

Detailed Description

Introducing the P9111223, a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring an Orange Flush Dome actuator with a round shape, this switch offers a tactile response for precise control. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 3A/5A current rating, guarantees efficient circuit connectivity. Constructed with high-quality materials such as brass contacts and thermoplastic housing, this switch operates flawlessly in temperatures ranging from -40°C to 85°C. Its panel mount design and solder termination make installation easy. Ideal for industrial applications, the P9111223 provides durability with a 25,000-cycle lifespan. Trust in its performance, whether in automotive, aerospace, or other high-reliability settings.