BSV14X-L

Butt Splice, 16 “ 14 AWG, vinyl insulated, standard package.

Enhance your electrical connections with our durable Butt Splice, designed for seamless termination of 16-14 AWG wires. Made of high-quality copper with vinyl insulation, it ensures reliable performance even in demanding environments. Its brazed seam barrel construction and tin-plated finish guarantee secure connections, while meeting RoHS compliance standards for environmental responsibility. With a maximum voltage rating of 600V, it offers peace of mind in various applications. Whether you're a professional electrician or DIY enthusiast, this standard package butt splice is a must-have in your toolkit for efficient and effective wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSV14X-L
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.04 in, 26.4 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSV14X-L
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
Sub Brand:Pan-Term
Maximum Voltage kV:0.6 (kV)
Overall Length In:1.04 (In.)
Color Code:Blue
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Overall Length mm:26.4 (mm)
CSA Temperature Rating C:105 (°C)
Wire Strip Length In:0.31 (In.)
Copper Conductor Size AWG:#16 - #14 (AWG)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Standards Met:C22.2 No 65, UL 486C
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG:#14 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: