Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
PK18-4R-C |
Maximum Operating Temperature: |
150 °C, 302 °F |
Voltage: |
600 V, .6 kV |
Material: |
Copper |
Insulation Material: |
Kynar |
Wire Insulation Diameter: |
.15 in, 3.8 mm |
Barrel Type: |
Beveled |
Finish: |
Tin-Plated |
Product Type: |
Loose Piece Ring Terminal |
SKU: |
PANPK18-4R-C |
Supplier Product: |
Ring Terminals |
Insulation Diameter In: |
0.15 (In.) |
Standards Met: |
UL 486A - UL 486B |
Wire Strip Length mm: |
5.3 (mm) |
Overall Length In: |
0.8 (In.) |
Maximum Copper Conductor Size AWG STR: |
22,16 AWG |
Overall Width mm: |
6.4 (mm) |
Stud Hole Size mm: |
5.6 (mm) |
For Use With: |
(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires |
Wire Strip Length In: |
0.21 (In.) |
Color Code: |
Red |
Finish Coating: |
Tin-Plated |
Insulation Diameter mm: |
3.7 (mm) |
Tongue Width In: |
0.25 (In.) |
Tongue Width mm: |
6.4 (mm) |
Overall Length mm: |
20.3 (mm) |
Stud Hole Size In: |
11/50 (In.) |
Flammability Rating: |
UL 94 V-0 |
Sub Brand: |
Pan-Term |
Overall Width In: |
0.25 (In.) |