Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-8R-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1000 V, 1 kV |
Outside Diameter: | .25 in, 6.4 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 1.74 in, 44.2 mm |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
SKU: | PANPNF14-8R-M |
Supplier Product: | Ring Terminals |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness In: | 0.32 (In.) |
Insulation Diameter mm: | 4.1 (mm) |
Wire Strip Length mm: | 5.5 (mm) |
Tongue Length mm: | 44.2 (mm) |
Stud Hole Size In: | 8.00 (In.) |
Minimum Copper Conductor Size AWG SOL: | 14 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Wire Strip Length In: | 0.21 (In.) |
Maximum Copper Conductor Size AWG SOL: | 14 AWG |
Overall Width In: | 0.31 (In.) |
Overall Width mm: | 7.9 (mm) |
Tongue Width In: | 0.31 (In.) |
Tongue Thickness mm: | 8.1 (mm) |
Minimum Wire Insulation Diameter mm: | 2 (mm) |
Overall Length In: | 0.87 (In.) |
Minimum Copper Conductor Size AWG STR: | 14 AWG |
Minimum Wire Insulation Diameter In: | 0.08 (In.) |
Overall Length mm: | 22.1 (mm) |
CSA Temperature Rating: | 221 |
Insulation Diameter In: | 0.16 (In.) |
Tongue Length In: | 1.74 (In.) |
Sub Brand: | Pan-Term |
Finish Coating: | Tinned |
Maximum Copper Conductor Size AWG STR: | 14 AWG |
Stud Hole Size mm: | 203.2 (mm) |
Tongue Width mm: | 7.9 (mm) |
Color Code: | Blue |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |