PV18-6FN-CY
Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, standard package.
Enhance your wire connections with our Vinyl Insulated Fork Terminal. Designed for optimal performance, this terminal features a narrow tongue and funnel entry for easy installation on #6 studs. With a durable copper construction and tin-plated finish, it ensures reliable conductivity and corrosion resistance. Suitable for wire sizes ranging from 22 to 16 AWG, this terminal is a versatile solution for various applications. Its vinyl insulation provides added protection, while its RoHS compliance guarantees environmental responsibility. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-6FN-CY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .85 in, 21.6 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 16 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Narrow Fork |
SKU: | PANPV18-6FN-CY |
Supplier Product: | Fork Terminals |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Thickness In: | 0.03 (In.) |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
For Use With: | CT-100A, CT-160, CT-260, CT-400, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH) |
Seam Type: | Brazed |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Color Code: | Red |
Tongue Width mm: | 6.1 (mm) |
Maximum Voltage V: | 600 (V) |
Sub Brand: | Pan-Term |
Insulation Type: | Vinyl |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Barrel Length mm: | 10.8 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Barrel Length In: | 0.43 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
Overall Width mm: | 6.1 (mm) |
Wire Strip Length mm: | 7.9 (mm) |
CSA Temperature Rating: | 105 |
Overall Width In: | 0.24 (In.) |
Tongue Length mm: | 10.8 (mm) |
Insulation Diameter mm: | 3.8 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Tongue Width In: | 0.24 (In.) |
Tongue Length In: | 0.43 (In.) |
Standards Met: | CSA certified C22.2 No.65,UL Listed UL486A-486B |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Product Type: | Loose Piece Terminal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. |
Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |