S200X225YAJ

The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 16 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for 8-4 AWG wire, Cat 6A UTP/FTP, Cat 6 FTP cables, and a clear overlaminate. It is 2.0" wide and 2.25" long (50.8 x 57.8 mm). These labels come in packages of 1000.

Easily label wires and cables with our laser/ink jet self-laminating polyester labels. Designed for 4-8 AWG wire, Cat 6A UTP/FTP, and Cat 6 FTP cables, each 8.5 x 11" sheet contains 16 labels with a clear overlaminate for durability. The white print-on area, 0.75" high, ensures clear identification, while the labels are compatible with various printer types. With a wide operating temperature range from -54°C to 107°C, these labels are suitable for a variety of environments. Each package contains 1000 labels, making organization a breeze. RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S200X225YAJ
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:2 in, 50.8 mm
Overall Length:2.25 in, 57.2 mm
Material:Polyester
Printer Type:Laser/Inkjet
Maximum Cable Diameter:12.2 mm, .48 in
Minimum Cable Diameter:.24 in, 6.1 mm
Compatible Wire Size:4 - 8 AWG
Number of Labels:1000
Print-On Area Height:19 mm, .75 in
SKU:PANS200X225YAJ
Supplier Product:Desktop Printer Self-Laminating Labels
Cable Type:Category 6 FTP;Category 6A UPT;Category 6A FTP
Sheet Size:Letter
Standards Met:RoHS Compliant, UL recognized, UL969, File # MH14979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: